Panduit CSH-D0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 15.7mm |
| Height | 0.5inch |
| Length | 53.8mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 8.05lb |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CSH-D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.