Panduit CSP2LG-Q technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Series | PANDUCT® |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CSP2LG-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.