Panduit CSPC2LG-Q technical specifications.
| Color | Grey |
| Length | 0.17inch |
| Material | PVC, Polyvinyl |
| Package Quantity | 25 |
| Series | PANDUCT® |
| Weight | 1.09lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CSPC2LG-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
