Panduit CT-1003 technical specifications.
| Color | Green |
| Material | Vinyl |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Pan-Term® |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CT-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
