Panduit CT-1004 technical specifications.
| Color | Green |
| Insulation Material | Vinyl |
| Mount | Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CT-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
