Panduit CT-1005 technical specifications.
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CT-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
