Panduit CT-1014 technical specifications.
| Radiation Hardening | No |
| Series | Contour Crimp™ Disco-Lok™ |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CT-1014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
