Panduit CT-160 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | Pan-Term® |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CT-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.