Panduit CT-1701 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Contour Crimp™, Pan-Term® |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CT-1701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
