Panduit CT-300-1 technical specifications.
| Color | Green |
| Length | 271mm |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | Contour Crimp™, Pan-Term® |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CT-300-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
