Panduit CT-720 technical specifications.
| Adjustability | ADJUSTABLE |
| Color | Black |
| Gender | Female |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CT-720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.