Panduit CT-CHR25 technical specifications.
| Approvals | UL |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 2.35lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit CT-CHR25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
