Panduit CTAP2-2-X technical specifications.
| Body Material | Copper |
| Depth | 26.67mm |
| Insulation | Non-Insulated |
| Length | 19.05mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CTAP2-2-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.