Panduit CTAP2-4-Q technical specifications.
| Body Material | Copper |
| Depth | 24.38mm |
| Insulation | Non-Insulated |
| Length | 19.3mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CTAP2-4-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
