Panduit CTAP4-4-L technical specifications.
| Insulation | Non-Insulated |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CTAP4-4-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.