Panduit CTAPF4-12TP-C technical specifications.
| Color | Brown |
| Insulation | Non-Insulated |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CTAPF4-12TP-C to view detailed technical specifications.
No datasheet is available for this part.