
Panduit CTH19U04-C30 technical specifications.
| Color | Black |
| Height | 0.559inch |
| Length | 0.94inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.126inch |
| Weight | 7.04oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CTH19U04-C30 to view detailed technical specifications.
No datasheet is available for this part.
