Panduit CTH62U17-C30 technical specifications.
| Color | Black |
| Height | 1.339inch |
| Length | 0.91inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.126inch |
| Weight | 14.080001oz |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit CTH62U17-C30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.