Panduit CX125-14-Q technical specifications.
| Contact Material | Copper |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CX |
| Termination | Screw |
| Wire Gauge (Max) | 1AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit CX125-14-Q to view detailed technical specifications.
No datasheet is available for this part.