Panduit CX125-14-QY technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Depth | 15.74mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 14.5mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CX |
| Termination | Screw |
| Type | Mechanical |
| Weight | 2.04lb |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit CX125-14-QY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
