Panduit CX125-14SL-QY technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 125A |
| Insulation | Non-Insulated |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Screw |
| Type | Mechanical |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CX125-14SL-QY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
