Panduit CX125-56SLT-QY technical specifications.
| Type | Screw Terminal |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Stud Size | 6.35mm |
| Plating | Tin |
| Wire Size | (1/0)-4AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit CX125-56SLT-QY to view detailed technical specifications.
No datasheet is available for this part.