Panduit CX225-56-QY technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 225A |
| Depth | 25.4mm |
| Insulation | Non-Insulated |
| Length | 55.62mm |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Lug |
| Weight | 6.205lb |
| Wire Gauge (Max) | 1AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CX225-56-QY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.