
Panduit CX35-36-CY technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Depth | 9.65mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 9.7mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CX |
| Termination | Screw |
| Type | Mechanical |
| Weight | 2.11lb |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit CX35-36-CY to view detailed technical specifications.
No datasheet is available for this part.
