Panduit CX35-36T-CY technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.65mm |
| Insulation | Non-Insulated |
| Length | 25.9mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CX |
| Termination | Screw |
| Weight | 2.03lb |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit CX35-36T-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.