Panduit CX400-12T-3Y technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Depth | 38.1mm |
| Insulation | Non-Insulated |
| Length | 80.26mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CX |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Panduit CX400-12T-3Y to view detailed technical specifications.
No datasheet is available for this part.