Panduit CX400-38-3 technical specifications.
| Type | Lug Terminal |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Stud Size | 9.52mm |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit CX400-38-3 to view detailed technical specifications.
No datasheet is available for this part.