Panduit D10-250-D technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 0.72inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 1.7lb |
| Width | 7.62mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit D10-250-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.