Panduit D10-250M-L technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.57inch |
| Material | PVC, Polyvinyl |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 3oz |
| Width | 0.3inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit D10-250M-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.