Panduit D14-187-M technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.8mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 14.7mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 2lb |
| Width | 5.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit D14-187-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
