Panduit D18-187-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Width | 5.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit D18-187-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.