Panduit D18-250B-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 0.63inch |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 3.04oz |
| Width | 0.3inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit D18-250B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.