Panduit D18-250B-M technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 16mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 1.6lb |
| Width | 0.3inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit D18-250B-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.