Panduit D2H6 technical specifications.
| Color | Grey |
| Height | 2inch |
| Length | 72inch |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Wall |
| Package Quantity | 6 |
| Series | PANDUCT® |
| Weight | 11.414401oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit D2H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.