Panduit D75H2 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 19.1mm |
| Length | 2000mm |
| Mount | Cable |
| Radiation Hardening | No |
| Series | PANDUCT® Type MC |
| RoHS | Compliant |
Download the complete datasheet for Panduit D75H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.