Panduit DC800-12-3Y technical specifications.
| Body Material | Copper |
| Depth | 50.8mm |
| Insulation | Non-Insulated |
| Length | 112.52mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DC |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Panduit DC800-12-3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.