Panduit DCEFXWH-X technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Mount | Cable |
| Package Quantity | 10 |
| Series | Pan-Way® |
| Weight | 1.87lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit DCEFXWH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.