Panduit DCF10AW-X technical specifications.
| Color | White |
| Height | 2.24inch |
| Length | 2.25inch |
| Package Quantity | 10 |
| Series | Pan-Way™ |
| Width | 1.6inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Panduit DCF10AW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.