Panduit DCT technical specifications.
| Height | 3inch |
| Length | 8.3inch |
| Material | Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PANDUCT® |
| Weight | 0.71lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit DCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
