Panduit DFCT technical specifications.
| Length | 10.3inch |
| Material | Steel |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Straight |
| Weight | 1.1lb |
| Width | 0.875inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit DFCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
