Panduit DJS1WH6 technical specifications.
| Color | White |
| Height | 0.264inch |
| Length | 6foot |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 1.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit DJS1WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.