Panduit DJSP2LG-Q technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | PVC |
| Series | PANDUCT® |
| RoHS | Compliant |
Download the complete datasheet for Panduit DJSP2LG-Q to view detailed technical specifications.
No datasheet is available for this part.