
Panduit DM1-488-C technical specifications.
| Contact Material | Copper |
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 3.36oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit DM1-488-C to view detailed technical specifications.
No datasheet is available for this part.
