
This female brass terminal is made from brass with a tin plating and copper contacts. It has a length of 16.8mm and is designed for free hanging applications. The terminal is available in a bulk packaging quantity of 100 pieces. It is not radiation hardened and is not RoHS compliant.
Panduit DM1-63-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Copper |
| Depth | 7.6mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 16.8mm |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 4.32oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit DM1-63-C to view detailed technical specifications.
No datasheet is available for this part.
