Panduit DM1-63M-C technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 19.2mm |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 3.84oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit DM1-63M-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
