Panduit DMNF1-63FIM-L technical specifications.
| Color | Red |
| Contact Material | Copper |
| Gender | Male |
| Insulation | Fully Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 2.32oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit DMNF1-63FIM-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.