
Panduit DMNF2-488FIB-3K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Depth | 7.4mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Length | 19.8mm |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 9.3lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit DMNF2-488FIB-3K to view detailed technical specifications.
No datasheet is available for this part.