Panduit DMNFR163FIB-KD technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Depth | 14.5mm |
| Gender | Female |
| Insulation | Fully Insulated |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Disco™ |
| Termination | Crimp |
| Weight | 7.7lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit DMNFR163FIB-KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.