Panduit DMV1-63P-LY technical specifications.
| Color | Red |
| Contact Plating | Tin |
| Gender | FEMALE AND MALE |
| Insulation | Non-Mating End Insulated |
| Mount | Free Hanging |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 3oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit DMV1-63P-LY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.