Panduit DMV2-37MB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 22.9mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Weight | 8.4lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit DMV2-37MB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.